Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBLT1MWCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291904
Product RangeStartech USBLT MFi Certified Lightning Leads
Also Known AsGTIN UPC EAN: 0065030850599
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.110 (CNY240.8143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.11 (CNY240.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBLT1MWCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291904
Product RangeStartech USBLT MFi Certified Lightning Leads
Also Known AsGTIN UPC EAN: 0065030850599
Technical Datasheet
Connector to ConnectorType A Plug to Lightning Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product RangeStartech USBLT MFi Certified Lightning Leads
SVHCTo Be Advised
Product Overview
High quality USB to Lightning cable, suitable for everyday charging and syncing for Apple devices. Fully MFi certified and backed by Startech's warranty to ensure dependable performance.
- MFi Certified USB to lightning cable
- Reversible Lightning connector
- Aluminium-Mylar foil with braided shielding
- High speed data transfer rates up to 480Mb/s
- PVC Cable jacket
- 2 Year manufacturer warranty
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug
Cable Length - Imperial
3.3ft
Jacket Colour
White
Product Range
Startech USBLT MFi Certified Lightning Leads
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USBLT1MW
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
