Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBINT5PIN12Copy
Order Code4068319
Technical Datasheet
Connector Type AIDC Socket, 5 Way
Connector Type BIDC Socket, 5 Way
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
IDC Socket, 5 Way
Cable Length - Imperial
12"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
IDC Socket, 5 Way
Cable Length - Metric
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
