Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBAB1MLCopy
Manufacturer Standard Lead Time7 weeks
Order Code3402835
Also Known AsGTIN UPC EAN: 0065030852043
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.710 (CNY91.2023) |
| 10+ | CNY68.590 (CNY77.5067) |
| 100+ | CNY58.310 (CNY65.8903) |
| 250+ | CNY54.660 (CNY61.7658) |
| 500+ | CNY52.060 (CNY58.8278) |
| 1000+ | CNY49.570 (CNY56.0141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.71 (CNY91.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBAB1MLCopy
Manufacturer Standard Lead Time7 weeks
Order Code3402835
Also Known AsGTIN UPC EAN: 0065030852043
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
USBAB1ML is a M/M, 1m USB 2.0A to left angle B cable.
- Transfer data in a snap
- Hot-pluggable USB port for a quick connection
- Left-angled connector feature for better reliability and ensure maximum productivity
- Fully compatible with scanners
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
