Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB3SAB5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4415410
Also Known AsGTIN UPC EAN: 0065030861342
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,121.480 (CNY1,267.2724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,121.48 (CNY1,267.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SAB5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4415410
Also Known AsGTIN UPC EAN: 0065030861342
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech USB3SAB5M USB cable is designed to exceed the standard USB 3.2 Gen 1 cable length. The cable features a built-in equalising chip that ensures a reliable connection to your peripherals with no signal loss.
- High performance USB 3.2 Gen 1 peripheral lead
- Active design with built-in equalising chip ensures a reliable connection between devices
- Exceeds standard cable limit for USB 3.2 Gen 1 connections
- Aluminium-Mylar foil with braid shielding and PVC jacket
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
5m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for USB3SAB5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
