Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB3AUB15CMSCopy
Manufacturer Standard Lead Time7 weeks
Order Code3409642
Also Known AsGTIN UPC EAN: 0065030859165
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.100 (CNY111.983) |
| 5+ | CNY97.120 (CNY109.7456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.10 (CNY111.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3AUB15CMSCopy
Manufacturer Standard Lead Time7 weeks
Order Code3409642
Also Known AsGTIN UPC EAN: 0065030859165
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric150mm
Cable Length - Imperial0.49ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The Startech USB3AUB15CMS features a slim wire construction that makes it easier to install your USB devices. This cable is approximately half the thickness of a regular USB cable, giving you the freedom to place your devices as needed and with minimal clutter. Plus, the thin Micro USB connector moulding makes this a great cable for mobile devices too - it lets you plug into your device without having to take it out of its case every time!
- Unique replacement cable for USB 3.0 external drives and mobile devices
- Thin, flexible cable with slim micro USB connector moulding
- Charge and sync USB 3.2 Gen 1 mobile devices, cable provides full charging power
- Short 150mm cable length makes it ideal for portable applications
- USB 3.2 Gen 1 data transfer rates up to 5Gb/s
- Aluminium-Mylar foil with braided shielding and PVC jacket
- Moulded connectors with integral strain relief for flexibility
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
0.49ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
