Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB31CCSLKV50CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4068311
Also Known AsGTIN UPC EAN: 0065030892957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.730 (CNY267.5049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.73 (CNY267.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31CCSLKV50CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4068311
Also Known AsGTIN UPC EAN: 0065030892957
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.2
Jacket ColourBlack, Grey
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
High performance USB 3.2 Gen 2 rated USB-C cable that has dual side locking screws to prevent accidental disconnection. Durable TPE cable is designed to withstand demanding daily usage and is ideal for professional and consumer applications.
- Standard side screw locking input for secure connection, knurled screws can be removed if required
- Complies with USB 3.2 Gen 2 SuperSpeed (10Gb/s) and DisplayPort 1.4 Alt mode
- Supports display resolutions up to 8K @30Hz
- Power Delivery 3.0 support for charging devices (supports up to 100W, 5A)
- Flexible TPE jacket with aluminium-mylar foil with braided shielding for EMI protection
- Thunderbolt 3 compatible
- 2 Year manufacturer warranty
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black, Grey
Product Range
-
Cable Length - Metric
500mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USB31CCSLKV50CM
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
