Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB31CC50CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291883
Also Known AsGTIN UPC EAN: 0065030865654
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.560 (CNY214.2028) |
| 5+ | CNY185.770 (CNY209.9201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.56 (CNY214.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31CC50CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291883
Also Known AsGTIN UPC EAN: 0065030865654
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
USB31CC50CM is a 0.5m USB-C to USB-C cable.
- Connect USB Type-C devices with reduced clutter
- Short 50cm cable perfect for close-range connections
- Connect USB 3.2 Gen 2 devices such as a portable drive or docking station to a USB 3.2 laptop
- Charge your USB-C devices with a wall charger/car charger/power bank
- Thunderbolt 3 port compatible
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USB31CC50CM
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
