Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB31CB1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3957264
Also Known AsGTIN UPC EAN: 0065030860765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.160 (CNY253.3008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.16 (CNY253.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31CB1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3957264
Also Known AsGTIN UPC EAN: 0065030860765
Technical Datasheet
Connector to ConnectorType B Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Connect USB 3.1 external peripherals such as docking stations and external drives to your USB-C enabled laptop.
- Supports data rates up to 10Gb/s when connected to a suitable host
- Thunderbolt 3 port compatible
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type B Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
