Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB31AC50CMCopy
Manufacturer Standard Lead Time9 weeks
Order Code3877692
Also Known AsGTIN UPC EAN: 0065030867016
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.540 (CNY144.1202) |
| 5+ | CNY119.230 (CNY134.7299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.54 (CNY144.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31AC50CMCopy
Manufacturer Standard Lead Time9 weeks
Order Code3877692
Also Known AsGTIN UPC EAN: 0065030867016
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
USB31AC50CM is a 1.6ft (50cm) USB-A to USB-C charging cable.
- Connect USB Type C devices to your computer w/ reduced clutter
- Short 50cm cable perfect for close-range connections
- Connect USB-C peripherals such as a portable drive to a USB-A laptop
- Charge USB-C mobile devices w/ a USB-A wall charger/car charger/power bank
- USB 3.2 Gen 2 Gen 2 10Gbps/StarTech.com 2-year warranty
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
500mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
