Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB315C5C6Copy
Manufacturer Standard Lead Time10 weeks
Order Code4339227
Also Known AsGTIN UPC EAN: 0065030879941
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.020 (CNY332.2426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.02 (CNY332.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB315C5C6Copy
Manufacturer Standard Lead Time10 weeks
Order Code4339227
Also Known AsGTIN UPC EAN: 0065030879941
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1.8m
Cable Length - Imperial6ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB315C5C6 is a 6ft, 1.8m USB-C to USB-C cable w/ 5A PD. This product is tested and certified to work with Chromebook, which means it meets Google's compatibility standards and works seamlessly with your Chromebook.
- Power USB Type-C laptop w/docking station/wall adapter
- Sync USB-C devices/hard drives w/USB-C computer
- USB-IF certified/USB 3.2 Gen 1 (5Gbps)/Thunderbolt 3 compatible
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.8m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
