Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2HABM50CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291873
Also Known AsGTIN UPC EAN: 0065030845571
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.840 (CNY33.7192) |
| 5+ | CNY27.800 (CNY31.414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.84 (CNY33.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2HABM50CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291873
Also Known AsGTIN UPC EAN: 0065030845571
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech Mini USB lead provides USB-A to Mini USB B (5-pin) connections, supporting high speed USB 2.0 transfer rates up to 480Mb/s. This high quality cable is an ideal replacement for connecting digital cameras, PDAs and similar devices to a host computer.
- High speed USB 2.0 transfer rates up to 480Mb/s
- Aluminum-Mylar foil with braided shielding
- Durable PVC cable jackets with strain relief
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03025
