Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2AA1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.120 (CNY73.5856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.12 (CNY73.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
USB2AA1M is an USB 2.0 A to A cable (M/M). It features two USB 'A' male connectors, delivering a dependable way to connect a user's PC to a USB hub or connect USB 2.0 peripherals to a USB hub. It is suitable for connecting USB 2.0 devices directly to a computer.
- Supports USB 2.0 data transfer rates up to 480Mbps
- Backward compatible with USB 1.1
- PVC - polyvinyl chloride cable jacket, aluminium-mylar foil with braid cable shield material
- Black colour
- 24/28AWG wire gauge
- 3.3ft [1m] cable length
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052435
