
20 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.710 (CNY232.4523) |
Product Overview
US1GC30B2 is a USB-C to RJ45 adapter that adds a Gigabit Ethernet port to your computer, supporting up to Gigabit speeds with auto-sensing on 10/100/1000Mbps BASE-T networks. Ideal for reliable wired connections or as a Wi-Fi alternative, it features an attached 11.8in (30cm) cable for extended reach and reduced port strain. Powered via USB-C (bus-powered), it uses the ASIX AX88179A chipset for native compatibility with laptops, desktops, and 2-in-1 devices. This plug-and-play USB NIC requires no driver installation and works with Windows 7/8/10/11/Server, macOS 10.14–13.0, Linux (kernel 4.11–5.9.16 LTS), and ChromeOS. This USB-C to RJ45 dongle features VLAN tagging, Auto-MDIX, 9K jumbo frames, wake-on-LAN, and full-duplex Ethernet making it the perfect companion for on-the-go users who require a wired network connection.
- 1 x USB 3.2 Type-C (24 pin, Gen 1, 5Gbps), 1 x RJ-45 connector
- USB-C to RJ45 dongle has an extended built-in 11.8in/30cm cable
- 10/100/1000Mbps compatible networks
- Operating temperature range from 0℃ to 45℃ (32°F to 113°F)
Notes
Jumbo frames are no longer supported in macOS.
Technical Specifications
RJ45
To Be Advised
-
Technical Docs (1)
Alternatives for US1GC30B2
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
