Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoU02442-USB-EXTENDERCopy
Manufacturer Standard Lead Time9 weeks
Order Code4203792
Also Known AsGTIN UPC EAN: 0065030897280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,553.760 (CNY1,755.7488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,553.76 (CNY1,755.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoU02442-USB-EXTENDERCopy
Manufacturer Standard Lead Time9 weeks
Order Code4203792
Also Known AsGTIN UPC EAN: 0065030897280
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric24m
Cable Length - Imperial78.74ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The U02442-USB-EXTENDER from Startech is a cost effective solution that provides multiport USB connectivity that exceeds the limitations of standard cables. The hub provides four USB 2.0 ports for connecting peripherals with an active design that does not require external power for most scenarios (5V, 2A mains adaptor included). The hub also supports daisy-chaining an additional hub for a maximum range of 48m.
- Active design allows the hub to function without external power for most devices
- Supplied with 5V/2A adaptor for USB peripherals that require additional power
- One additional extender can be daisy-chained for a maximum extension of 48m
- USB 2.0 data transfer speeds up to 480Mb/s
- Supports wake-on-USB
- Plug & play, no drivers required
- Level 4 ESD protection (15kV air, 8kV contact)
- Cable shielding reduces EMI for reliable connection
- 2 Year manufacturer warranty
Contents
Extension lead, AC adaptor and user guide
Notes
Note: If daisy chaining, a power adaptor is recommended to be installed in the middle of the USB-A Extender Hubs for a stable connection.
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
78.74ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
24m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
