Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSMLCSC-OS2-3MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4415507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.050 (CNY193.2865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.05 (CNY193.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSMLCSC-OS2-3MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4415507
Technical Datasheet
No. of Fibres2Fibres
Lead Length - Metric3m
Fibre Diameter9µm / 125µm
Product Range-
Technical Specifications
No. of Fibres
2Fibres
Fibre Diameter
9µm / 125µm
Lead Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for SMLCSC-OS2-3M
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
