Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSMLCSC-OS2-20MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4415502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.880 (CNY336.6044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.88 (CNY336.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSMLCSC-OS2-20MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4415502
Technical Datasheet
No. of Fibres2Fibres
Lead Length - Metric20m
Fibre Diameter9µm / 125µm
Product Range-
Technical Specifications
No. of Fibres
2Fibres
Fibre Diameter
9µm / 125µm
Lead Length - Metric
20m
Product Range
-
Technical Docs (1)
Alternatives for SMLCSC-OS2-20M
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
