Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSMDOS2LCLC15MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4415478
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.540 (CNY492.1602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.54 (CNY492.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSMDOS2LCLC15MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4415478
Technical Datasheet
No. of Fibres2Fibres
Lead Length - Metric15m
Fibre Diameter9µm / 125µm
Product Range-
Technical Specifications
No. of Fibres
2Fibres
Fibre Diameter
9µm / 125µm
Lead Length - Metric
15m
Product Range
-
Technical Docs (1)
Alternatives for SMDOS2LCLC15M
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
