Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSATA22PEXTCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.160 (CNY125.6108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.16 (CNY125.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA22PEXTCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291780
Technical Datasheet
Connector Type ACombined SATA Data & Power 22 Way Socket
Connector Type BCombined SATA Data & Power 22 Way Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
SATA22PEXT is a 12in 22 pin SATA power and data extension cable that enables you to extend the reach between internal SATA power and data connections and a SATA hard drive by up to 1ft. The extension simplifies drive installation by overcoming typical connection limitations, and it reduces the risk of damage to the drive or motherboard SATA connectors by eliminating the need to strain or stretch the cable in order to make the necessary data connection.
- Female 22-pin to male 22-pin SATA data & power combo
- PVC - polyvinyl chloride cable jacket material
- Type and rate: SATA III (6Gbps)
- Operating temperature range from -20°C to 60°C (-4°F to 140°F)
Technical Specifications
Connector Type A
Combined SATA Data & Power 22 Way Socket
Cable Length - Imperial
12"
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
Combined SATA Data & Power 22 Way Plug
Cable Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
