Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoRUSBLTMM30CMWCopy
Manufacturer Standard Lead Time10 weeks
Order Code4344013
Also Known AsGTIN UPC EAN: 0065030891745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.120 (CNY170.7656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.12 (CNY170.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRUSBLTMM30CMWCopy
Manufacturer Standard Lead Time10 weeks
Order Code4344013
Also Known AsGTIN UPC EAN: 0065030891745
Technical Datasheet
Connector to ConnectorType A Plug to Lightning Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
- Compatible with: iPhone 12 Pro/Max/Mini, iPhone 8/11/11 Pro, iPhone XR, iPad Air, iPad, iPad Mini
- Cable length: 300mm
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug
Cable Length - Imperial
11.8"
Jacket Colour
White
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RUSBLTMM30CMW
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
