Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoRUSBCLTMM1MWCopy
Manufacturer Standard Lead Time10 weeks
Order Code4339218
Also Known AsGTIN UPC EAN: 0065030882279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.100 (CNY274.703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.10 (CNY274.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRUSBCLTMM1MWCopy
Manufacturer Standard Lead Time10 weeks
Order Code4339218
Also Known AsGTIN UPC EAN: 0065030882279
Technical Datasheet
Connector to ConnectorType C Plug to Lightning Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech RUSBCLTMM1MW is a white USB-C to Lightning cable that is designed to withstand the daily demands of charging and syncing your iPad, iPhone or other devices featuring the Lightning connector. Tested to endure strenuous wear & tear, this strong and durable cable is a must-have for both business and consumer applications.
- Easily charge and sync devices equipped with the Apple Lightning connector
- Aramid fibre reinforcement protects the cable from frequent bends and twists
- Flexible, extra-long strain relief has been tested to withstand over 10,000 bend cycles at 180°
- Integrated metal shield protects against EMI
- Apple MFI certified for guaranteed compatibility
- Supports fast charging when using Apple USB-C power adaptors
- 2 Year Manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Lightning Plug
Cable Length - Imperial
3.3ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for RUSBCLTMM1MW
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
