Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoRUSBCLTMM1MBCopy
Manufacturer Standard Lead Time10 weeks
Order Code4339217
Also Known AsGTIN UPC EAN: 0065030882293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.680 (CNY153.3184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.68 (CNY153.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRUSBCLTMM1MBCopy
Manufacturer Standard Lead Time10 weeks
Order Code4339217
Also Known AsGTIN UPC EAN: 0065030882293
Technical Datasheet
Connector to ConnectorType C Plug to Lightning Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech RUSBCLTMM USB-C to Lightning cable is designed to withstand the daily demands of charging and syncing your mobile devices. This heavy duty cable is reinforced with Aramid fibres for high tensile strength and increased reliability. Tested to endure strenuous wear and tear, this rugged cable is a must-have for both business and consumer applications.
- Strong and reliable cable design with flexible TPE jacket is built for daily use
- Flexible cable strain relief is tested to withstand over 10,000 bend cycles at 180° angle
- Charge/sync devices from a USB-C charging port
- Lightning connector provides 12W for charging your iOS devices
- Apple MFi certified charging cable
- Metal shield reinforces the connection point and protects against EMI
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Lightning Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RUSBCLTMM1MB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
