Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoRUSB2ALT1MBCCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291842
Also Known AsGTIN UPC EAN: 0065030893473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.810 (CNY125.2153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.81 (CNY125.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRUSB2ALT1MBCCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291842
Also Known AsGTIN UPC EAN: 0065030893473
Technical Datasheet
Connector to ConnectorLightning Plug to Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech RUSB2ALT1MBC is an MFi certified charging cable for Lightning equpped iPhone and iPad devices. The coiled cable stretches and contracts to prevent it from becoming tangled. This heavy duty cable is reinforced with Aramid fibres for high tensile strength and increased reliability. The cable is also Apple MFi certified to guarantee fast and reliable charging from USB-A ports.
- Reliable charging cable with flexible TPE jacket, ideal for daily use
- Rugged cable construction, reinforced with Aramid fibres for increased tensile strength
- Convenient coiled design stretches to 1m and contracts to 380mm to prevent tangles
- Extra long strain relief is tested to withstand over 5,000 bend cycles at 180° angle
- Apple MFi certified, ensures fast and reliable charging for Lightning devices
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Lightning Plug to Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RUSB2ALT1MBC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
