
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.980 (CNY270.0474) |
Product Information
Product Overview
RJ45COVER is a bundle of 100 RJ45 dust cover. Installed in any standard RJ45/LAN slot keeping the open ports on your switches, routers, network cards & media converters safe from dust & debris. The RJ45 dust caps prevent network errors and potential downtime caused by dust and debris in open slots. Featuring a convenient outward facing pull-tab, these snap-in Ethernet port protectors are easy to insert and pull-out, without disrupting adjacent ports or cables. Suitable for installing into open RJ-45 ports on network equipment in your server room or network closet.
- Black PVC material
- Operating temperature range from 0°C to 65°C (32°F to 149°F)
- RJ45 blanking plugs are TAA compliant
Contents
100 - RJ45 dust covers.
Technical Specifications
Dust Cover
PVC (Polyvinylchloride) Body
To Be Advised
Startech RJ45 Female Jacks, Hubs Switches Routers
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
