Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoRHDMM1MPCopy
Manufacturer Standard Lead Time9 weeks
Order Code4068241
Product RangeStartech RHDMM Premium HDMI 2.0 Cables
Also Known AsGTIN UPC EAN: 0065030882286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.130 (CNY183.2069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.13 (CNY183.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRHDMM1MPCopy
Manufacturer Standard Lead Time9 weeks
Order Code4068241
Product RangeStartech RHDMM Premium HDMI 2.0 Cables
Also Known AsGTIN UPC EAN: 0065030882286
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeStartech RHDMM Premium HDMI 2.0 Cables
SVHCTo Be Advised
Product Overview
High Speed HDMI Cable with Ethernet that is ideal for withstanding the daily demands of connecting your HDMI devices. The cable is reinforced with aramid fibres that protect against the stress from frequent bends and allow the cable to flex without damaging the core. The cable is Premium Certified and supports resolutions up to 4K UHD with up to 18Gb/s bandwidth.
- Suitable for resolutions up to 4K UHD @60Hz (4096x2160)
- Supports transfer rates up to 18Gb/s
- Reinforced cable with aramid fibres for increased durability and flexibility
- Aluminium-Mylar foil shielding with braid
- TPE Cable jacket and extra long strain relief tested to withstand over 10,000 bend cycles
- Gold plated connectors with metal shield to protect against EMI
Applications
Audio Visual, Video & Vision
Contents
HDMI lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
Startech RHDMM Premium HDMI 2.0 Cables
Technical Docs (1)
Alternatives for RHDMM1MP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
