
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.640 (CNY145.3632) |
Product Information
Product Overview
R2CCR-2M-USB-CABLE is a rugged, black, 6ft (2m) USB-C right-angle cable that can be used to connect and/or charge a USB peripheral. Featuring a right-angle USB-C connector, conveniently connected USB-C enabled devices at a right angle to the cable, for organized cable routing solutions. The durable USB charging cable features aramid fibre reinforcement that protects cable from stress of frequent bends. This allows the cable to flex without overstretching or damaging the core components of the cable. The USB cable has been designed to prevent cable/connector strain. The extra-long strain relief mouldings' have been tested to withstand over 5,000+ bend cycles at a 180° angle. The durable cable supports all USB specifications up to USB 2.0, providing a dependable connection for all USB-A or USB-C peripheral devices. It supports up to 3A for charging USB-C or USB-A-enabled devices. This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.
- Heavy duty rugged USB 2.0 Type-C cable with TPE jacket provides flexible connection in tight spaces
- High quality cord tested to 10000+ insertion cycles and up to 5000+ bend cycles at 180DEG angle
- Up to 60W power delivery 3A for fast charging from USB port or quick charge power adapter
- USB C data cable works with iPad Pro/iPad Mini/Google Pixel 6/Pro
Technical Specifications
Type C Plug to 90° Type C Plug
6.6ft
Black
-
2m
USB 2.0
-
To Be Advised
Technical Docs (1)
Alternatives for R2CCR-2M-USB-CABLE
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
