Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoR2CCR-15C-USB-CABLECopy
Manufacturer Standard Lead Time10 weeks
Order Code4068367
Also Known AsGTIN UPC EAN: 0065030893831
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.960 (CNY108.4348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.96 (CNY108.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoR2CCR-15C-USB-CABLECopy
Manufacturer Standard Lead Time10 weeks
Order Code4068367
Also Known AsGTIN UPC EAN: 0065030893831
Technical Datasheet
Connector to ConnectorType C Plug to 90° Type C Plug
Cable Length - Metric0.15m
Cable Length - Imperial5.9"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Heavy duty charging lead with a right angled USB-C plug for convenient charging. The cable is reinforced with aramid fiber to protect the cable against damage caused by frequent bends.
- Durable TPE cable and strain relief complete with aramid fiber reinforcement
Technical Specifications
Connector to Connector
Type C Plug to 90° Type C Plug
Cable Length - Imperial
5.9"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.15m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for R2CCR-15C-USB-CABLE
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083
