Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoR2ACC-50C-USB-CABLECopy
Manufacturer Standard Lead Time10 weeks
Order Code4068321
Also Known AsGTIN UPC EAN: 0065030893527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.280 (CNY123.4864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.28 (CNY123.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoR2ACC-50C-USB-CABLECopy
Manufacturer Standard Lead Time10 weeks
Order Code4068321
Also Known AsGTIN UPC EAN: 0065030893527
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for R2ACC-50C-USB-CABLE
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
