
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,019.550 (CNY6,802.0915) |
Product Information
Product Overview
NOTECONS02X is a rugged and portable USB crash cart adapter that lets you turns your laptop into a portable console for accessing servers, desktops and laptops, as well as ATMs, kiosks or any computing device that features both VGA and USB ports. This adapter also supports local file transfer and video capturing built into the software. This crash cart adapter has been specifically designed for maximum durability. It features a rugged, rubberized housing that can handle drops by absorbing shock, to make sure that you're equipped for unexpected challenges. OS compatibility: Windows® XP, Vista, 7, 8, 8.1, 10, 11, Windows Server® 2008 R2, 2012, 2012 R2, 2016, 2019, 2022, macOS 10.9 to 10.15, 11.0, 12.0, 13.0, 14.0, 15.0, Linux 2.6 to and up - LTS Versions only. Suitable to travel to remote server rooms to perform on-site maintenance on a wide variety of servers and terminals. Keep your routine diagnostics and repairs portable, by replacing a bulky crash cart.
- Troubleshoot your devices quickly and easily
- Pocket-sized adapter features a lightweight design that easily fits inside your laptop bag
- Adapter is USB powered so you won't need to carry a power adapter
- KVM cables are attached to the crash cart adapter, no additional accessory to connect it to server
- Built-in cables have been engineered with strain relief, preventing them from wearing or breaking
- KVM ports, USB PC interface, VGA PC video type
- LED indicators: user console/USB link, host/server video (VGA) link
- USB-powered
- 2 years warranty
- Operating temperature range from 0°C to 40°C (32°F to 104°F)
Contents
Rugged crash cart adapter, USB A to mini-B cable, Quick start guide.
Notes
If you're interfacing with a Linux device, this adapter is only compatible with standard QWERTY keyboards in U.S English configuration. Mouse function may be limited or non-functional in some BIOS/UEFI environments.
Technical Specifications
VGA, USB 2.0 Type-A
-
USB Mini-B
To Be Advised
Technical Docs (1)
Alternatives for NOTECONS02X
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
