Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoN6SPAT1MBLCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291929
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.430 (CNY103.3159) |
| 5+ | CNY85.470 (CNY96.5811) |
| 15+ | CNY78.630 (CNY88.8519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.43 (CNY103.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoN6SPAT1MBLCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291929
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
Product Overview
N6SPAT1MBL is a 1m, grey, shielded (SFTP) Cat6 patch cable.
- Deliver high-performance Gigabit network connections free of noise and EMI/RFI interference
- Protect your data against noise and EMI/RFI interference
- Prevent cable damage with moulded RJ45 connectors with strain relief
- Create secured connections with snagless clips that protect the connectors during installation
- Guaranteed reliability
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
3.3ft
Technical Docs (1)
Alternatives for N6SPAT1MBL
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
