Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoN6PATCH100GNCopy
Manufacturer Standard Lead Time9 weeks
Order Code4291925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.150 (CNY405.8395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.15 (CNY405.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoN6PATCH100GNCopy
Manufacturer Standard Lead Time9 weeks
Order Code4291925
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric30.5m
Cable Length - Imperial100ft
Product Range-
Product Overview
N6PATCH100GN is a 100ft CAT6 Ethernet cable.
- Green CAT6 Ethernet wire
- 24AWG stranded copper conductors, up to 100W for PoE applications
- Long CAT6 cable w/ 50-micron gold-plated RJ45 connectors stop rust/corrosion
- Snagless UTP network CAT 6 cable is easily pulled through wiring conduits
- Fluke patch cord tested to comply w/ ANSI/TIA-568-2.D Category 6
- 650MHz 100W PoE RJ45 UTP CAT 6 network/patch cord snagless - individually tested
- IEEE 802.3bt and DTE power compliance, UL verified wire (E132276-A), ANSI/TIA-568-B wiring
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
30.5m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
100ft
Technical Docs (2)
Alternatives for N6PATCH100GN
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.266
