Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoN6PATC1MWHCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291922
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.620 (CNY48.1606) |
| 3+ | CNY40.640 (CNY45.9232) |
| 5+ | CNY39.720 (CNY44.8836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.62 (CNY48.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoN6PATC1MWHCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291922
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourWhite
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
Product Overview
N6PATC1MWH is a 1m white Gigabit snagless RJ45 UTP Cat6 patch cable.
- Tested using Fluke® CableAnalyzer™ to comply ANSI/TIA-568.2-D Category 6
- 24AWG stranded copper conductors, up to 100W for PoE applications
- 50-micron gold-plated RJ45 connectors stop rust/corrosion
- Snagless UTP network cable is easily pulled through wiring conduits
- IEEE 802.3bt and DTE power compliance, built w/UL verified wire (E132276-A)
- 250MHz rated, ANSI/T568BB wiring
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
White
Cable Length - Imperial
3.3ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
