Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMXTMMHQ2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4291772
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.790 (CNY122.9327) |
| 5+ | CNY101.990 (CNY115.2487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.79 (CNY122.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMXTMMHQ2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4291772
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
MXTMMHQ2M is a 2m (6.6ft) high resolution VGA cable designed to provide the highest video quality possible through VGA, ideally suited for high resolution applications of 1920x1200 and above. This durably constructed coaxial VGA video cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images that are inherent to non-coaxial VGA cables, while delivering superior EMI interference protection by using ferrite cores near the connector ends.
- Triple coaxial + twisted-pair wire for crystal clear display
- Impedance matched at 75ohm for full brightness and vibrant picture colour from your VGA monitor
- High quality VGA connectors with moulded PVC strain relief
- 14 number of conductor and nickel connector plating
- PVC - polyvinyl chloride cable jacket material
- Aluminium-mylar foil with braid cable shield material
- Operating temperature range from 0 to 60°C
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275
