Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMUHSMF2MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291837
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.870 (CNY86.8631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.87 (CNY86.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMUHSMF2MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291837
Technical Datasheet
Connector Type A3.5mm Mini Jack Plug
Connector Type B3.5mm Mini Jack Socket
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
MUHSMF2M is a 4-pole 3.5mm headset extension cable (2m) that features a 3.5mm (1/8" TRRS) audio connector on one end and a 3.5mm (1/8" TRRS) audio connector on the other, making it easy to extend the reach between your hands-free headset or headphones, and your iPhone®, mobile phone or laptop computer. To ensure long-lasting performance, this high quality 3.5mm audio extension cable features moulded PVC strain relief at each of the 1/8" TRRS connectors, which prevents the cable termination points from bending at sharp angles, in turn reducing the risk of cable damage.
- Moulded strain relief prevents sharp bends at TRRS connectors, reducing plug stress
- Offers greater flexibility, allowing free movement while using VOIP apps like Skype or chat programs
Technical Specifications
Connector Type A
3.5mm Mini Jack Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Mini Jack Socket
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
