Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMUFMRCACopy
Manufacturer Standard Lead Time10 weeks
Order Code4291836
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.260 (CNY52.2738) |
| 5+ | CNY44.290 (CNY50.0477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.26 (CNY52.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMUFMRCACopy
Manufacturer Standard Lead Time10 weeks
Order Code4291836
Technical Datasheet
Connector Type A3.5mm Mini Stereo Jack Socket
Connector Type BStereo (RCA) Plug, x 2
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
MUFMRCA is a 6in 3.5mm to RCA stereo audio cable that features one 3.5mm (TRS) female and 2x RCA male connectors, enabling you to connect your portable audio device (iPod® or other MP3 player) to your home stereo. Simply plug your audio device into the female 3.5mm connector using one of our standard male to male 3.5mm stereo audio cables (MU6MMS) and then connect to your home stereo through the two male RCA connectors. This 3.5mm to RCA Cable is designed and constructed for maximum durability, to ensure dependable, long-lasting connections.
- Share your music or your audio presentations with others
- Maximum portability
Technical Specifications
Connector Type A
3.5mm Mini Stereo Jack Socket
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Stereo (RCA) Plug, x 2
Cable Length - Metric
152.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
