Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMU3MMSCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291833
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.120 (CNY24.9956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.12 (CNY25.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMU3MMSCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291833
Technical Datasheet
Connector Type A3.5mm Mini Stereo Jack Plug
Connector Type B3.5mm Mini Stereo Jack Plug
Cable Length - Imperial36"
Cable Length - Metric900mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
MU3MMS is a 3-foot slim 3.5mm stereo audio cable (male/male) that is perfect solution for portable audio devices (iPod®, iPhone®, MP3 Players), featuring a slim connector moulding that fits easily into a 3.5mm headphone jack, even if the iPod/iPhone/MP3 player is in a protective case. Designed to connect an iPod or MP3 player to a car stereo via a 3.5mm audio input, link MP3 player to Hi-Fi systems, and connect a sound card to an external CD-ROM drive.
- Unique slim connector fits most iPod/iPhone 3.5mm jacks without removing case
- Gold-plated moulded connectors with strain relief ensure a secure, high-quality connection
- Black PVC jacket
Technical Specifications
Connector Type A
3.5mm Mini Stereo Jack Plug
Cable Length - Imperial
36"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Mini Stereo Jack Plug
Cable Length - Metric
900mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
