Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMU3MMMSWHCopy
Manufacturer Standard Lead Time5 weeks
Order Code4291832
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.080 (CNY114.2204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.08 (CNY114.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMU3MMMSWHCopy
Manufacturer Standard Lead Time5 weeks
Order Code4291832
Technical Datasheet
Connector Type A3.5mm Mini Stereo Jack Plug
Connector Type B3.5mm Mini Stereo Jack Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Mini Stereo Jack Plug
Cable Length - Imperial
9.8ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
3.5mm Mini Stereo Jack Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
