Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMU1MMMSWHCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.730 (CNY30.2049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.73 (CNY30.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMU1MMMSWHCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291830
Technical Datasheet
Connector Type A3.5mm Mini Stereo Jack Plug
Connector Type B3.5mm Mini Stereo Jack Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
MU1MMMSWH is a 1m white 3.5mm slim audio cable. It features male to male 3.5mm connectors, enabling you to connect your portable 3.5mm mini jack audio devices (iPod®, iPhone®, iPad®, MP3 player, etc.) to your car or home stereo system. Featuring a slim connector moulding, this aux stereo cable fits nicely into a 3.5mm headphone jack, even if your mobile audio player is in a protective case. Designed to connect your portable 3.5mm mini jack audio devices (iPod, iPhone, iPad, MP3 player, etc.) to your home/car stereo or to your sound card.
- Connect to your mobile audio device even if the device is in a protective case
- Moulded connectors with strain relief
Technical Specifications
Connector Type A
3.5mm Mini Stereo Jack Plug
Cable Length - Imperial
3.3ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
3.5mm Mini Stereo Jack Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
