Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMDP2HDMM1MBCopy
Order Code4415396
Also Known AsGTIN UPC EAN: 0065030861151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.810 (CNY234.8253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.81 (CNY234.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2HDMM1MBCopy
Order Code4415396
Also Known AsGTIN UPC EAN: 0065030861151
Technical Datasheet
Connector Type AMini DisplayPort Plug
Inter Series Connector AMini DisplayPort
Connector Type BHDMI Plug
Convert From Positions1Ways
Convert From GenderPlug
Cable Length - Imperial39.4"
Inter Series Connector BHDMI
Cable Length - Metric1m
Jacket ColourBlack
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
Connect a Mini DisplayPort 1.2 source to a HDMI display complete with digital audio support
- Passive DisplayPort conversion; Supports resolutions up to Ultra HD (4K @ 30Hz)
- 7.1 Channel surround audio support
- Fully compliant with DisplayPort version 1.2
- Compatible with Intel® Thunderbolt™
- Plug and play installation; no PSU required
- 2 Year manufacturer warranty
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Connector Type B
HDMI Plug
Convert From Gender
Plug
Inter Series Connector B
HDMI
Jacket Colour
Black
Convert To Gender
Plug
SVHC
To Be Advised
Inter Series Connector A
Mini DisplayPort
Convert From Positions
1Ways
Cable Length - Imperial
39.4"
Cable Length - Metric
1m
Convert To Positions
1Ways
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
