
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.120 (CNY158.3356) |
| 5+ | CNY134.390 (CNY151.8607) |
Product Information
Product Overview
MDP2DVI is a mini DisplayPort to DVI adapter cable. It offers a cost-effective DVI/Mini DisplayPort link, letting user connect a DVI computer monitor to a device with a Mini DisplayPort output while saving the expense of upgrading the monitor for compatibility. This Mini DisplayPort adapter is the perfect accessory for any of MacBook® or Microsoft® Surface™ Pro devices with mDP. MDP2DVI is a passive adapter that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.
- mDP 1.2 (HBR2) to DVI-D single-link adapter supports 1920x1200/1080p at 60Hz
- EDID/DDC pass-through ensure compatibility between source & display
- Passive converter supports mDP++ sources including Thunderbolt 1 & 2 devices
- Compatible with MacBook, Surface Pro, desktops, laptops & Intel NUC
- Connect DVI monitor/projector or add a secondary display to workstation
- Compact design with 5in (13cm) cable ideal for travel and portability
- DVI screw-locking support prevents accidental disconnection
- Tested with DVI cables up to 25ft for extended connectivity
- Plug-and-play operation with no drivers required
- Works with Windows, macOS & Ubuntu systems
Technical Specifications
Mini DisplayPort Plug
5.1"
Black
To Be Advised
DVI-D (Single Link) Socket
129.54mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
