Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDMMV5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4339117
Also Known AsGTIN UPC EAN: 0065030889148
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.940 (CNY248.5322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.94 (CNY248.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMMV5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4339117
Also Known AsGTIN UPC EAN: 0065030889148
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed Premium certified HDMI cable built to High Speed HDMI 2.0 specification to ensure signal integrity. Fully tested and certified by an HDMI Authorised Test Center to ensure it supports high-bandwidth enabled features. Designed for both business and consumer applications; this premium HDMI cable is perfect for monitors, HDTVs and digital signage applications.
- Premium certified HDMI 2.0 cable with Ethernet
- Supports resolutions up to 4K @60Hz
- HDR10 (High Dynamic Range) for higher contrast ratio
- 18Gb/s Maximum bandwidth
- 32 Channel audio support (5.1/7.1/Dolby TrueHD/Atmos)
- Die-cast aluminium shell with gold-plated connectors
- Flexible TPE jacket and strain reliefs
- Lifetime manufacturer warranty
Contents
Lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for HDMMV5M
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
