Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDMIDVIMM6Copy
Manufacturer Standard Lead Time7 weeks
Order Code3403370
Also Known AsGTIN UPC EAN: 0065030809597
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.050 (CNY122.0965) |
| 5+ | CNY103.540 (CNY117.0002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.05 (CNY122.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMIDVIMM6Copy
Manufacturer Standard Lead Time7 weeks
Order Code3403370
Also Known AsGTIN UPC EAN: 0065030809597
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Bi-directional lead for connecting HDMI and DVI-D capable devices
- Enables connection of DVI-D device to a display with HDMI technology
- Bi-directional cable also allows the reverse configuration, delivering Digital video from an HDMI device to a DVI-D capable device
- Nickel plated connectors
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Alternatives for HDMIDVIMM6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167
