Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDDVIMM150CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291808
Product RangeStartech HDDVIMM
Also Known AsGTIN UPC EAN: 0065030854238
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.070 (CNY169.5791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.07 (CNY169.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDDVIMM150CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291808
Product RangeStartech HDDVIMM
Also Known AsGTIN UPC EAN: 0065030854238
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeStartech HDDVIMM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech HDDVIMM150CM is a HDMI to DVI-D cable that functions as a Simple and effective bi-directional adaptor lead for connecting HDMI and DVI equipped devices. High quality cable construction with moulded connectors and Aluminium Mylar foil with braided shielding to prevent EMI. The cable is also backed by a lifetime warranty for complete peace of mind.
- Connect an HDMI equpped laptop to a DVI display or vice versa
- Enables a high-quality, corrosion-free connection through gold-plated contacts
- Aluminium-Mylar foil with braided shielding and PVC cable jacket
- Durable construction with moulded connectors and strain reliefs
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI-D Plug
Cable Length - Metric
1.5m
Product Range
Startech HDDVIMM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1295
