Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoGC99MFRA2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4292025
Also Known AsGTIN UPC EAN: 0065030833110
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.500 (CNY84.185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.50 (CNY84.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoGC99MFRA2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4292025
Also Known AsGTIN UPC EAN: 0065030833110
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The Startech GC99MFRA2 is a right angled DB9 to DB9 serial cable adaptor that features one right angled DB9 male serial connector and one standard DB9 female serial connector, providing a convenient solution for connecting serial devices where connection space around the DB9 port is limited.
- Compact and convenient DB9 gender changer
- Easy to use and install
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
