Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDVIDSMM2MCopy
Order Code4291798
Also Known AsGTIN UPC EAN: 0065030857406
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.120 (CNY137.9956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.12 (CNY138.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDVIDSMM2MCopy
Order Code4291798
Also Known AsGTIN UPC EAN: 0065030857406
Technical Datasheet
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech DVIDSMM2M provides a reliable, digital connection between your desktop or laptop computer and a DVI-D enabled monitor or projector. Designed and built for maximum durability, this high quality video cable is backed by StarTech's lifetime warranty.
- Supports resolutions up to 1920x1200
- High speed digital transmission up to 4.95Gb/s
- Aluminium-mylar foil with braided shielding
- Supports hot-plugging for DVI display devices
- Compliant with DVI DDWG standards
- Lifetime limited manufacturer warranty
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
