Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDVIDDMM5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291795
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.350 (CNY243.3455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.35 (CNY243.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDVIDDMM5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291795
Technical Datasheet
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
DVIDDMM5M is a 5m DVI-D Dual Link cable. It features 2 male DVI (25-pin) connectors and offers 5 meters in cable length, making it perfect for longer connections between your desktop or laptop computer and a DVI-D monitor or projector. The 5m DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9Gbits/sec and is fully compliant with DVI DDWG standards.
- Ferrite core eliminates EMI interference
- Aluminium-mylar foil with braided shielding
- Supports hot-plugging of DVI display devices
- Compliant with DVI DDWG standards
- Moulded connectors with strain relief maintain a durable connection
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51
