Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDVIDDMM2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4291794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.940 (CNY143.4422) |
| 5+ | CNY121.630 (CNY137.4419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.94 (CNY143.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDVIDDMM2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4291794
Technical Datasheet
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
DVIDDMM2M is a 2m DVI-D Dual Link cable. It features 2 male DVI (25-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector. The 2m DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9Gbits/sec and is fully compliant with DVI DDWG standards.
- Ferrite core eliminates EMI interference
- Aluminium-mylar foil with braided shielding
- Supports hot-plugging of DVI display devices
- Compliant with DVI DDWG standards
- Moulded connectors with strain relief maintain a durable connection
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
