
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.260 (CNY122.3338) |
Product Information
Product Overview
DMFKSLCLCCOUPLER is a LC to LC coupler. It features a compact design with removable Keystone Jack. Connect two LC Duplex fibre cables featuring UPC polished ends to extend a network connection, using this LC to LC Keystone Coupler. The female to female fibre coupler maintains optimal signal integrity while achieving low insertion loss that exceeds industry standards. The LC Fiber Coupler supports Single Mode and Multimode LC/LC fibre cables. It is compatible with OS1/OS2 (9/125µm) and OM1/OM2/OM3/OM4/OM5 (62.5/125µm and 50/125µm) fibre core/cladding. The coupler fits securely into the keystone jack which can be installed in a keystone patch panel or wall plate without requiring additional tools.
- ABS outer housing enhances durability and wear protection
- Ceramic-lined inner sleeves enables precise alignment of fibre ends
- Rated for 500 insertion cycles with minimal insertion loss
- Includes protective dust covers
- LC coupler supports 1/10/40/100Gbps for reliable transfer rates between devices
- Insertion Loss below 0.2dB exceeds TIA 568 B.3 industry standards
- Supports both LED and VCSEL sources
- Simple plug-and-play design requires no tools for quick and hassle-free setup;
- LC fibre coupler snaps securely into keystone jack with metal tabs
- Deploy the coupler to an existing keystone wall plate or patch panel
Technical Specifications
LC Duplex
LC Duplex
Straight Adapter
To Be Advised
Jack
Jack
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
