Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCBMZT4BCopy
Manufacturer Standard Lead Time9 weeks
Order Code4415540
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.350 (CNY119.0455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.35 (CNY119.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCBMZT4BCopy
Manufacturer Standard Lead Time9 weeks
Order Code4415540
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length100mm
Cable Tie Width25mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeSelf Locking
Product Range-
SVHCTo Be Advised
Product Overview
CBMZT4B is a 100-pack of 4" (10cm) black cable ties designed to keep cables organized, supporting bundle diameters up to 0.86" (22mm) with a curved tip for easy, tool-less installation. Made from durable Nylon 66, these industrial-strength cable ties are flexible, adjustable, and tested to support up to 18lbs (8.2kg), while being UL94 V-2 fire rated and UL-listed under File Number E97527. It provides reliable, versatile cable management for a wide range of applications.
- Extra-large plastic electrical cable wraps ideal for reorganizing your workstation at home or office
- UL approved
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Self Locking
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
25mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
