Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCABSCREWM5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4905330
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.640 (CNY606.4032) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY536.64 (CNY606.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCABSCREWM5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4905330
Technical Datasheet
Accessory TypeScrew
Thread Size - MetricM5
Thread Size - Imperial-
For Use With19" and 10" Server Racks
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Screw
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M5
For Use With
19" and 10" Server Racks
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181542
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
