Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.700 (CNY101.361) |
| 10+ | CNY82.490 (CNY93.2137) |
| 25+ | CNY72.750 (CNY82.2075) |
| 100+ | CNY71.300 (CNY80.569) |
| 250+ | CNY69.840 (CNY78.9192) |
| 500+ | CNY68.390 (CNY77.2807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.70 (CNY101.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoC6CROSSOVERCopy
Order Code4666125
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable Construction-
Jacket ColourRed
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C6CROSSOVER is a red colour Gigabit Cat6 Crossover Ethernet adapter. This durable Cat6 Crossover adapter converts any straight through Cat6 Ethernet cable to a Gigabit capable crossover cable. Built with all four pairs crossed, the adapter provides full Gigabit throughput performance.
- Provides full Gigabit throughput performance
- PVC jacket
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
-
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Red
Cable Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
